895-114-558-212

Heilind Number:EDA895-114-558-212
Manufacturer:EDAC
Manufacturer Number:895-114-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation under extreme conditions. With two rows of precision-machined Copper Alloy contacts, it guarantees optimal signal transmission with low contact resistance. The 0.1-inch pitch and 0.2-inch row spacing accommodate 114 positions, enabling versatile PCB layouts. Its right-angle mount orientation offers flexibility in installation, while an operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your electronic assemblies with this essential component for seamless connectivity.