895-114-558-502

Heilind Number:EDA895-114-558-502
Manufacturer:EDAC
Manufacturer Number:895-114-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-558-502

Detailed Description

Enhance your PCB connectivity with our premium black Card Edge Connector, designed for seamless board-to-board integration. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transfer capabilities with optimal signal integrity. The right-angle mount orientation and 114 positions make it ideal for compact electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this high-quality connector for dependable and efficient connectivity solutions.