895-114-558-512

Heilind Number:EDA895-114-558-512
Manufacturer:EDAC
Manufacturer Number:895-114-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-558-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board PCB Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliability in every connection. With two rows and a pitch of .1 inches, it offers precision in mounting, while its right-angle orientation allows for seamless integration. Boasting 114 positions, it provides ample room for your PCB needs. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential connector.