895-114-558-808

Heilind Number:EDA895-114-558-808
Manufacturer:EDAC
Manufacturer Number:895-114-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-558-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety in every application. With two rows of 114 positions each, copper alloy contact material, and a pitch of .1 inches, it ensures reliable and efficient data transfer. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your connectivity game with this essential component.