895-114-559-212

Heilind Number:EDA895-114-559-212
Manufacturer:EDAC
Manufacturer Number:895-114-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-559-212

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of 114 positions each, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for space-efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications that require robust performance in challenging environments. Trust in its quality and precision engineering for all your connectivity needs.