895-114-559-802

Heilind Number:EDA895-114-559-802
Manufacturer:EDAC
Manufacturer Number:895-114-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-559-802

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 114 copper alloy contact positions, it offers ample space for secure and efficient connections. The right-angle mount orientation and 0.1-inch pitch make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for industrial and commercial applications. Upgrade your setup with this essential connector, perfect for enhancing the functionality of your electronic devices.