895-114-560-808

Heilind Number:EDA895-114-560-808
Manufacturer:EDAC
Manufacturer Number:895-114-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-560-808

Detailed Description

Enhance your electronic connections with this 114-position Board To Board PCB Connector. Designed for seamless integration between printed circuit boards, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability in any application. The black housing color adds a sleek touch to your setup, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of environments. Its straight mount orientation and two rows make installation a breeze, offering versatility in your design projects. Elevate your connectivity solutions with this high-quality PCB connector.