895-114-560-812

Heilind Number:EDA895-114-560-812
Manufacturer:EDAC
Manufacturer Number:895-114-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-114-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-114-560-812

Detailed Description

Enhance your PCB connections with our 114-position Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it ensures precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its straight mount orientation for efficient PCB assembly. Elevate your connectivity with this essential component.