895-116-520-512

Heilind Number:EDA895-116-520-512
Manufacturer:EDAC
Manufacturer Number:895-116-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-520-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-520-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 116 positions in a dual-row configuration, ensuring efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing longevity and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and secure connections. Crafted with copper alloy contacts, it provides reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a streamlined setup process. Elevate your PCB design with this essential component, a perfect choice for professionals and enthusiasts alike.