895-116-521-208

Heilind Number:EDA895-116-521-208
Manufacturer:EDAC
Manufacturer Number:895-116-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-521-208

Detailed Description

Enhance your PCB connectivity with our dual-row card edge connector, designed for seamless integration in various electronic applications. Boasting 116 positions and a pitch of .1 inches, it ensures efficient data transfer and signal integrity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Crafted with copper alloy contacts, it offers reliable conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and challenging environments. Elevate your connectivity solutions with this high-performance board-to-board connector.