895-116-521-502

Heilind Number:EDA895-116-521-502
Manufacturer:EDAC
Manufacturer Number:895-116-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-521-502

Detailed Description

Enhance your circuit connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures optimal safety and performance. With a black finish, it adds a sleek touch to your setup. The copper alloy contact material guarantees reliable conductivity, while the 116 positions provide ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and 2-row design with a pitch of .1 inch and row spacing of .2 inch make installation a breeze. Upgrade your connectivity solutions with this essential component.