895-116-521-504

Heilind Number:EDA895-116-521-504
Manufacturer:EDAC
Manufacturer Number:895-116-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-521-504

Detailed Description

Enhance your PCB connectivity with our robust Board To Board Card Edge Connector. Designed for seamless integration, this connector features 116 positions across 2 rows, allowing for high-density connections. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material, made of Copper Alloy, offers excellent conductivity. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile solution for your connectivity needs. Trust in our connector to deliver exceptional performance and durability for your projects.