895-116-521-802

Heilind Number:EDA895-116-521-802
Manufacturer:EDAC
Manufacturer Number:895-116-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-521-802

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety in any application. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at an amperage of 3A. Boasting 116 positions, it allows for extensive connectivity possibilities, while its straight mount orientation and compact .2-inch row spacing optimize space efficiency on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your electronic connectivity needs. Elevate your design with this essential component, a true game-changer in the world of PCB connectors.