895-116-521-804

Heilind Number:EDA895-116-521-804
Manufacturer:EDAC
Manufacturer Number:895-116-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-521-804

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, offering seamless integration for your electronic setups. This high-performance connector boasts 116 positions, ensuring ample room for multiple connections. Its durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliable operation, even in challenging environments. The copper alloy contact material provides efficient conductivity, while the 3A amperage rating supports power-intensive applications. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial and commercial settings. Its straight mount orientation and two-row design further enhance versatility, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions today with this top-of-the-line connector.