895-116-523-504

Heilind Number:EDA895-116-523-504
Manufacturer:EDAC
Manufacturer Number:895-116-523-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-523-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-523-504

Detailed Description

Enhance your electronic connections with this Board to Board PCB Connector, designed for optimal performance. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity. With 116 positions, it allows for versatile usage in various electronic devices. The straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C guarantees reliability in any environment. Upgrade your PCB connections with this essential component.