895-116-523-807

Heilind Number:EDA895-116-523-807
Manufacturer:EDAC
Manufacturer Number:895-116-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-523-807

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of 116 positions each, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Perfect for demanding industrial applications, this connector boasts a straight mount orientation for a secure fit. Elevate your PCB design with this essential component.