895-116-525-212

Heilind Number:EDA895-116-525-212
Manufacturer:EDAC
Manufacturer Number:895-116-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. Featuring two rows and a total of 116 positions, it ensures seamless data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is perfect for various applications. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is a reliable choice for your electronic projects. Upgrade your PCB setup with this essential connector.