895-116-525-512

Heilind Number:EDA895-116-525-512
Manufacturer:EDAC
Manufacturer Number:895-116-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-525-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in any application. With two rows and a total of 116 positions, it offers ample connectivity possibilities. The contact material, Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it's easy to install. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Upgrade your PCB setup with this essential connector.