895-116-525-808

Heilind Number:EDA895-116-525-808
Manufacturer:EDAC
Manufacturer Number:895-116-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-525-808

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 116 positions with a pitch of .1 inches, ensuring reliable data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a compact design of two rows, it is ideal for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB connections with this essential component.