895-116-540-808

Heilind Number:EDA895-116-540-808
Manufacturer:EDAC
Manufacturer Number:895-116-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-540-808

Detailed Description

Enhance connectivity within your electronic devices with our premium Black Board to Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in various operating environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it facilitates seamless data transmission with 116 positions available. The straight mount orientation and compact design make it ideal for space-efficient PCB layouts. Operating reliably in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh conditions. Upgrade your devices with this high-quality connector for enhanced performance and durability.