895-116-541-212

Heilind Number:EDA895-116-541-212
Manufacturer:EDAC
Manufacturer Number:895-116-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-541-212

Detailed Description

Enhance your electronic assemblies with our cutting-edge Board To Board PCB Connector. Designed for seamless connectivity, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 116 positions, it offers ample space for efficient signal transmission. Crafted with precision, the connectors boast copper alloy contacts for optimal conductivity. Their .1-inch pitch and .2-inch row spacing enable easy installation on PCBs. Whether you're a DIY enthusiast or a professional, these connectors are a must-have for your projects. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee reliable performance even in challenging environments. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.