895-116-541-502

Heilind Number:EDA895-116-541-502
Manufacturer:EDAC
Manufacturer Number:895-116-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-541-502

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, designed to streamline your electronic systems. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between PCBs. Boasting 116 positions and a straight mount orientation, it facilitates efficient data transfer in various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Experience the perfect blend of functionality and quality in one essential component.