895-116-541-808

Heilind Number:EDA895-116-541-808
Manufacturer:EDAC
Manufacturer Number:895-116-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-541-808

Detailed Description

Enhance your connectivity with this versatile black Board To Board PCB Connector. With a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance in various applications. Featuring two rows and 116 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component.