895-116-542-212

Heilind Number:EDA895-116-542-212
Manufacturer:EDAC
Manufacturer Number:895-116-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-542-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a sleek black design, it boasts 116 positions with a precise pitch of .1 inches for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while copper alloy contacts guarantee reliable conductivity. With a straight mount orientation and 2-row configuration, it facilitates efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your setup with this essential component for enhanced performance and connectivity.