895-116-542-512

Heilind Number:EDA895-116-542-512
Manufacturer:EDAC
Manufacturer Number:895-116-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-542-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 116 positions, ensuring optimal performance and versatility. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connections are a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Whether for industrial or commercial use, trust in our connector to deliver superior quality and performance every time.