895-116-555-212

Heilind Number:EDA895-116-555-212
Manufacturer:EDAC
Manufacturer Number:895-116-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-555-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is designed for optimal performance, with a rugged UL 94V-0 Polyphenylene Sulfide housing ensuring durability. Its 116 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration for your electronic components. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Elevate your PCB assembly with this essential component.