895-116-555-808

Heilind Number:EDA895-116-555-808
Manufacturer:EDAC
Manufacturer Number:895-116-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-555-808

Detailed Description

Enhance connectivity on your PCB with this high-performance board-to-board connector. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, it ensures durability and safety in all applications. With two rows of 116 copper alloy contact positions, each with a pitch of .1 inch, it offers seamless and efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in diverse environments. Upgrade your connectivity solutions with this black Card Edge Connector.