895-116-556-808

Heilind Number:EDA895-116-556-808
Manufacturer:EDAC
Manufacturer Number:895-116-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-556-808

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision in mind, this component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its two rows of 116 copper alloy contacts allow for seamless data transfer, with a pitch of .1 inches and row spacing of .2 inches providing optimal connectivity. Suitable for a wide range of applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.