895-116-556-812

Heilind Number:EDA895-116-556-812
Manufacturer:EDAC
Manufacturer Number:895-116-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek black design, it features 116 positions spread across 2 rows, ensuring efficient data transmission. With a contact material of Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, durability is guaranteed. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for all your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.