895-116-558-201

Heilind Number:EDA895-116-558-201
Manufacturer:EDAC
Manufacturer Number:895-116-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers durability and safety. With two rows of 116 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The convenient right-angle mount orientation and a pitch of .1 inch make it ideal for tight spaces on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Elevate your connection solutions with this essential component.