895-116-558-808

Heilind Number:EDA895-116-558-808
Manufacturer:EDAC
Manufacturer Number:895-116-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-558-808

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3 A for efficient power transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures reliable performance. With two rows and 116 positions, it offers ample connectivity options while the right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your devices with this essential component today.