895-116-559-802

Heilind Number:EDA895-116-559-802
Manufacturer:EDAC
Manufacturer Number:895-116-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-559-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a pitch of .1 in, it offers seamless integration on your circuit board. The copper alloy contact material guarantees efficient signal transfer across all 116 positions. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this essential component for optimal performance in your electronic projects.