895-116-560-201

Heilind Number:EDA895-116-560-201
Manufacturer:EDAC
Manufacturer Number:895-116-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-560-201

Detailed Description

Enhance connectivity in your electronic setups with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of 116 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The compact design, with a pitch of .1in and row spacing of .2in, allows for efficient PCB mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environmental conditions. Whether for industrial or consumer electronics, this connector guarantees secure and stable connections, meeting the demands of modern technology. Upgrade your connectivity solutions with this essential component.