895-116-560-802

Heilind Number:EDA895-116-560-802
Manufacturer:EDAC
Manufacturer Number:895-116-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-116-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:116
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-116-560-802

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal efficiency, it features 116 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, ensuring precise and secure connections. The straight mount orientation and durable UL 94V-0 Polyphenylene Sulfide housing make installation a breeze, while the copper alloy contact material guarantees reliable conductivity. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your PCB setups with this essential component for seamless and efficient data transmission.