895-118-520-201

Heilind Number:EDA895-118-520-201
Manufacturer:EDAC
Manufacturer Number:895-118-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-520-201

Detailed Description

Enhance your electronic connections with this cutting-edge Black PCB Connector. Designed for optimal performance, it boasts a high amperage of 3A and features UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With two rows and 118 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and efficiency. Upgrade your connectivity game with this essential component.