895-118-520-802

Heilind Number:EDA895-118-520-802
Manufacturer:EDAC
Manufacturer Number:895-118-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-520-802

Detailed Description

Enhance your connectivity with this high-performing black Board To Board PCB Connector. Designed for seamless integration, it boasts a dual-row configuration with 118 positions for optimal functionality. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Featuring copper alloy contact material, it guarantees reliable data transmission. With a compact pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Ideal for various electronic projects, this straight-mount connector is a must-have for any tech enthusiast.