895-118-520-803

Heilind Number:EDA895-118-520-803
Manufacturer:EDAC
Manufacturer Number:895-118-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-520-803

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and performance. With two rows of copper alloy contacts spaced at a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 118 positions for seamless data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your PCB assembly with this high-quality connector, perfect for a wide range of applications in the electronics industry.