895-118-520-804

Heilind Number:EDA895-118-520-804
Manufacturer:EDAC
Manufacturer Number:895-118-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-520-804

Detailed Description

Enhance your electronic connections with this high-performing Board-To-Board PCB Connector. Designed for efficiency and reliability, this connector features two rows with a total of 118 positions, allowing for seamless data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any operating environment, with an impressive temperature range of -40 to 105 °C. The contact material, Copper Alloy, guarantees optimal conductivity. Its black color and straight mount orientation make it easy to integrate into your PCB setup. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connectivity for your electronic components. Elevate your circuit board assembly with this essential component.