895-118-521-201

Heilind Number:EDA895-118-521-201
Manufacturer:EDAC
Manufacturer Number:895-118-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Black Card Edge Connector. Featuring a 2-row design with a total of 118 positions, this connector ensures seamless transmission in even the most complex setups. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity and a housing material of UL 94V-0 Polyphenylene Sulfide for robust durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable choice for a wide range of environments. Upgrade your connectivity game with this essential component for your electronic projects.