895-118-521-202

Heilind Number:EDA895-118-521-202
Manufacturer:EDAC
Manufacturer Number:895-118-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance black Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable power transmission with an amperage of 3A. With two rows and 118 positions, this connector offers seamless integration for your PCB needs. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient space utilization. Operating in a wide temperature range from -40 to 105°C, it guarantees functionality in various environments. Perfect for professional applications in the electronics and technology industries, this connector is a versatile and essential component for your connectivity solutions.