895-118-521-204

Heilind Number:EDA895-118-521-204
Manufacturer:EDAC
Manufacturer Number:895-118-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-204

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector. Featuring a sleek black design, it boasts 118 positions spread across two rows for seamless data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. Its .1-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Perfect for efficiently linking PCBs, this connector is a must-have for your electronic projects.