895-118-521-207

Heilind Number:EDA895-118-521-207
Manufacturer:EDAC
Manufacturer Number:895-118-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-207

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With two rows of 118 copper alloy contacts, it facilitates efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your PCB assembly with this essential connector, ideal for a wide range of applications.