895-118-521-212

Heilind Number:EDA895-118-521-212
Manufacturer:EDAC
Manufacturer Number:895-118-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on circuit boards, it features two rows with a pitch of .1 inches and a row spacing of .2 inches, offering a total of 118 positions for efficient signal transmission. Crafted with precision, the connector ensures reliable contact with its copper alloy construction, while the housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. With a sleek black finish and straight mount orientation, this connector not only delivers exceptional functionality but also adds a sleek touch to your electronic setup. Upgrade your connectivity solutions with this essential component.