895-118-521-502

Heilind Number:EDA895-118-521-502
Manufacturer:EDAC
Manufacturer Number:895-118-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-502

Detailed Description

Elevate your PCB connectivity with this advanced Board To Board PCB Connector in sleek black. Designed for optimal performance, its UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety. Featuring two rows of 118 copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable and efficient transmission. With a straight mount orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your connections with this high-quality connector.