895-118-521-504

Heilind Number:EDA895-118-521-504
Manufacturer:EDAC
Manufacturer Number:895-118-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in any setup. With two rows of 118 positions each, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it provides easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Trust in its reliability for efficient and secure connections in your electronic applications.