895-118-521-507

Heilind Number:EDA895-118-521-507
Manufacturer:EDAC
Manufacturer Number:895-118-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-507

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Featuring 118 positions across two rows, it ensures efficient data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Upgrade your electronic projects with this essential component.