895-118-521-508

Heilind Number:EDA895-118-521-508
Manufacturer:EDAC
Manufacturer Number:895-118-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-508

Detailed Description

Experience seamless connectivity with our 118-position Board To Board PCB Connector, designed for optimal performance in electronic systems. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable operation even in challenging environments. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and two-row configuration make it suitable for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with this essential component.