895-118-521-807

Heilind Number:EDA895-118-521-807
Manufacturer:EDAC
Manufacturer Number:895-118-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your PCB. With 118 positions available, you can easily establish multiple connections. Its straight mount orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Upgrade your PCB connections with this high-quality connector.