895-118-521-808

Heilind Number:EDA895-118-521-808
Manufacturer:EDAC
Manufacturer Number:895-118-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-521-808

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in various electronic applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers reliable power transmission with a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer, while the 118 positions cater to diverse connection needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in challenging environments. Trust in this connector for optimal performance in your PCB assembly projects.