895-118-523-203

Heilind Number:EDA895-118-523-203
Manufacturer:EDAC
Manufacturer Number:895-118-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-118-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-118-523-203

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for precise and secure connectivity, it features 118 positions with two rows for efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy, this connector guarantees optimal conductivity. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications.Upgrade your system with this cutting-edge connector, perfect for professionals in the field of electronics and technology.